



CBLSP315A | |
|---|---|
DigiKey Part Number | RPC5832-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP315A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40800 € | 10,20 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35910 € | 35,91 € |
| 250 | 0,33244 € | 83,11 € |
| 500 | 0,31472 € | 157,36 € |
| 1.000 | 0,29887 € | 298,87 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

