


CBLSP230A | |
|---|---|
DigiKey Part Number | RPC5826-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP230A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26061 € | 260,61 € |
| Unit Price without VAT: | 0,26061 € |
|---|---|
| Unit Price with VAT: | 0,31013 € |

