



CBLSP225A | |
|---|---|
DigiKey Part Number | RPC5825-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP225A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,30140 € | 30,14 € |
| 250 | 0,27864 € | 69,66 € |
| 500 | 0,26358 € | 131,79 € |
| 1.000 | 0,25009 € | 250,09 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

