


CBLSP120A | |
|---|---|
DigiKey Part Number | RPC5818-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP120A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87012 € | 435,06 € |
| Unit Price without VAT: | 0,87012 € |
|---|---|
| Unit Price with VAT: | 1,03544 € |

