


CBLSP115A | |
|---|---|
DigiKey Part Number | RPC5817-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP115A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24200 € | 6,21 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,94840 € | 94,84 € |
| 250 | 0,88360 € | 220,90 € |
| 500 | 0,84056 € | 420,28 € |
| 1.000 | 0,80200 € | 802,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

