



CBLSP095A | |
|---|---|
DigiKey Part Number | RPC5813-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP095A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72800 € | 3,64 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,62000 € | 15,50 € |
| 50 | 0,58220 € | 29,11 € |
| 100 | 0,54840 € | 54,84 € |
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48294 € | 241,47 € |
| 1.000 | 0,45959 € | 459,59 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

