



CBLSP080A | |
|---|---|
DigiKey Part Number | RPC5810-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP080A |
Description | BOARD SUPRT SNAP LOCK NYLON 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.748" (19.00mm) |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Between Board Height 0.748" (19.00mm) |
Packaging Bag | Support Hole Diameter 0.157" (3.99mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,67000 € | 3,35 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,57080 € | 14,27 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,50430 € | 50,43 € |
| 250 | 0,46792 € | 116,98 € |
| 500 | 0,44376 € | 221,88 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

