



CBLSP050A | |
|---|---|
DigiKey Part Number | RPC5808-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP050A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41290 € | 41,29 € |
| 250 | 0,38260 € | 95,65 € |
| 500 | 0,36246 € | 181,23 € |
| 1.000 | 0,34443 € | 344,43 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

