


CBLSP045A | |
|---|---|
DigiKey Part Number | RPC5807-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP045A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32728 € | 327,28 € |
| Unit Price without VAT: | 0,32728 € |
|---|---|
| Unit Price with VAT: | 0,38946 € |

