


CBLSP020A | |
|---|---|
DigiKey Part Number | RPC5806-ND |
Manufacturer | |
Manufacturer Product Number | CBLSP020A |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30014 € | 600,28 € |
| Unit Price without VAT: | 0,30014 € |
|---|---|
| Unit Price with VAT: | 0,35717 € |

