


CBLS540A | |
|---|---|
DigiKey Part Number | RPC5803-ND |
Manufacturer | |
Manufacturer Product Number | CBLS540A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS540A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,39880 € | 39,88 € |
| 250 | 0,36944 € | 92,36 € |
| 500 | 0,34996 € | 174,98 € |
| 1.000 | 0,33251 € | 332,51 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

