


CBLS530A | |
|---|---|
DigiKey Part Number | RPC5801-ND |
Manufacturer | |
Manufacturer Product Number | CBLS530A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS530A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32175 € | 321,75 € |
| Unit Price without VAT: | 0,32175 € |
|---|---|
| Unit Price with VAT: | 0,38288 € |

