


CBLS520A | |
|---|---|
DigiKey Part Number | RPC5799-ND |
Manufacturer | |
Manufacturer Product Number | CBLS520A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS520A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,37090 € | 37,09 € |
| 250 | 0,34340 € | 85,85 € |
| 500 | 0,32516 € | 162,58 € |
| 1.000 | 0,30883 € | 308,83 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

