




CBLS515A | |
|---|---|
DigiKey Part Number | RPC3318-ND |
Manufacturer | |
Manufacturer Product Number | CBLS515A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS515A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.078" (1.98mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.118" ~ 0.125" (3.00mm ~ 3.18mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,35780 € | 35,78 € |
| 250 | 0,33116 € | 82,79 € |
| 500 | 0,31352 € | 156,76 € |
| 1.000 | 0,29772 € | 297,72 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

