


CBLS510A | |
|---|---|
DigiKey Part Number | RPC5798-ND |
Manufacturer | |
Manufacturer Product Number | CBLS510A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS510A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,33370 € | 33,37 € |
| 250 | 0,30868 € | 77,17 € |
| 500 | 0,29210 € | 146,05 € |
| 1.000 | 0,27729 € | 277,29 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

