


CBLS505A | |
|---|---|
DigiKey Part Number | RPC5797-ND |
Manufacturer | |
Manufacturer Product Number | CBLS505A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS505A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.125" (3.18mm) 1/8" |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36200 € | 9,05 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,31850 € | 31,85 € |
| 250 | 0,29456 € | 73,64 € |
| 500 | 0,27868 € | 139,34 € |
| 1.000 | 0,26450 € | 264,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

