Similar



CBLS430A | |
|---|---|
DigiKey Part Number | RPC5793-ND |
Manufacturer | |
Manufacturer Product Number | CBLS430A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |


