Similar



CBLS420A | |
|---|---|
DigiKey Part Number | RPC5791-ND |
Manufacturer | |
Manufacturer Product Number | CBLS420A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Obsolete | Material Nylon |
Holding Type Snap Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLCBSAT-5-01 | Essentra Components | 346 | RPC3880-ND | 0,35000 € | Similar |


