CBLS405A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 803
Unit Price: 0,31000 €
Datasheet
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Supporting your Project: Printed Circuit Board Solutions

CBLS405A

DigiKey Part Number
RPC5789-ND
Manufacturer
Manufacturer Product Number
CBLS405A
Description
BOARD SUPRT SNAP LOCK NYLON 1/8"
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Snap Lock
Manufacturer
Essentra Components
Between Board Height
0.125" (3.18mm) 1/8"
Series
Support Hole Diameter
0.100" (2.54mm)
Packaging
Bag
Mounting Hole Diameter
0.118" (3.00mm)
Part Status
Obsolete
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLCBSAT-2-01Essentra Components803RPC3879-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes