


CBLS345A | |
|---|---|
DigiKey Part Number | RPC5787-ND |
Manufacturer | |
Manufacturer Product Number | CBLS345A |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS345A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,40920 € | 40,92 € |
| 250 | 0,37916 € | 94,79 € |
| 500 | 0,35916 € | 179,58 € |
| 1.000 | 0,34129 € | 341,29 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

