




CBLS340A | |
|---|---|
DigiKey Part Number | RPC3316-ND |
Manufacturer | |
Manufacturer Product Number | CBLS340A |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS340A Models |
Category | Between Board Height 0.563" (14.30mm) 9/16" |
Manufacturer Essentra Components | Support Hole Diameter 0.118" (3.00mm) |
Series | Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Packaging Bag | Mounting Hole Diameter 0.118" (3.00mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53000 € | 2,65 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,45000 € | 11,25 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,39680 € | 39,68 € |
| 250 | 0,36756 € | 91,89 € |
| 500 | 0,34818 € | 174,09 € |
| 1.000 | 0,33082 € | 330,82 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

