


CBLS335A | |
|---|---|
DigiKey Part Number | RPC5786-ND |
Manufacturer | |
Manufacturer Product Number | CBLS335A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS335A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,41960 € | 20,98 € |
| 100 | 0,39450 € | 39,45 € |
| 250 | 0,36540 € | 91,35 € |
| 500 | 0,34610 € | 173,05 € |
| 1.000 | 0,32882 € | 328,82 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

