


CBLS330A | |
|---|---|
DigiKey Part Number | RPC5785-ND |
Manufacturer | |
Manufacturer Product Number | CBLS330A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS330A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44160 € | 11,04 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,38910 € | 38,91 € |
| 250 | 0,36036 € | 90,09 € |
| 500 | 0,34128 € | 170,64 € |
| 1.000 | 0,32422 € | 324,22 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

