


CBLS325A | |
|---|---|
DigiKey Part Number | RPC5784-ND |
Manufacturer | |
Manufacturer Product Number | CBLS325A |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBLS325A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,38570 € | 38,57 € |
| 250 | 0,35720 € | 89,30 € |
| 500 | 0,33826 € | 169,13 € |
| 1.000 | 0,32135 € | 321,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

