


CBLS320A | |
|---|---|
DigiKey Part Number | RPC5783-ND |
Manufacturer | |
Manufacturer Product Number | CBLS320A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS320A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.118" (3.00mm) |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30641 € | 306,41 € |
| Unit Price without VAT: | 0,30641 € |
|---|---|
| Unit Price with VAT: | 0,36463 € |

