Board Support Snap Lock / Snap Lock Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon
CBLS310A
CBLS310A
Supporting your Project: Printed Circuit Board Solutions

CBLS310A

DigiKey Part Number
RPC5781-ND
Manufacturer
Manufacturer Product Number
CBLS310A
Description
BOARD SUPPORT SNAP LOCK NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBLS310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Snap Lock
Manufacturer
Essentra Components
Support Hole Diameter
0.118" (3.00mm)
Series
Mounting Hole Diameter
0.118" (3.00mm)
Packaging
Bag
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,44600 €2,23 €
100,41300 €4,13 €
250,37720 €9,43 €
500,35280 €17,64 €
1000,33150 €33,15 €
2500,30672 €76,68 €
5000,29028 €145,14 €
1.0000,27556 €275,56 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €