


CBLS250A | |
|---|---|
DigiKey Part Number | RPC5779-ND |
Manufacturer | |
Manufacturer Product Number | CBLS250A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS250A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39676 € | 396,76 € |
| Unit Price without VAT: | 0,39676 € |
|---|---|
| Unit Price with VAT: | 0,47214 € |

