


CBLS245A | |
|---|---|
DigiKey Part Number | RPC5778-ND |
Manufacturer | |
Manufacturer Product Number | CBLS245A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS245A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,52560 € | 13,14 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,46380 € | 46,38 € |
| 250 | 0,43004 € | 107,51 € |
| 500 | 0,40764 € | 203,82 € |
| 1.000 | 0,38759 € | 387,59 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

