


CBLS240A | |
|---|---|
DigiKey Part Number | RPC5777-ND |
Manufacturer | |
Manufacturer Product Number | CBLS240A |
Description | BOARD SUPRT SNAP LOCK NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBLS240A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.630" (16.00mm) |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49920 € | 12,48 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,44030 € | 44,03 € |
| 250 | 0,40820 € | 102,05 € |
| 500 | 0,38686 € | 193,43 € |
| 1.000 | 0,36776 € | 367,76 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

