


CBLS215A | |
|---|---|
DigiKey Part Number | RPC5772-ND |
Manufacturer | |
Manufacturer Product Number | CBLS215A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS215A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,43560 € | 10,89 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,38350 € | 38,35 € |
| 250 | 0,35516 € | 88,79 € |
| 500 | 0,33632 € | 168,16 € |
| 1.000 | 0,31948 € | 319,48 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

