


CBLS150A | |
|---|---|
DigiKey Part Number | RPC5769-ND |
Manufacturer | |
Manufacturer Product Number | CBLS150A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS150A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,47450 € | 47,45 € |
| 250 | 0,44008 € | 110,02 € |
| 500 | 0,41722 € | 208,61 € |
| 1.000 | 0,39676 € | 396,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

