


CBLS135A | |
|---|---|
DigiKey Part Number | RPC5766-ND |
Manufacturer | |
Manufacturer Product Number | CBLS135A |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBLS135A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.551" (14.00mm) |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17370 € | 17,37 € |
| 250 | 0,16012 € | 40,03 € |
| 500 | 0,15112 € | 75,56 € |
| 1.000 | 0,14305 € | 143,05 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

