


CBLS125A | |
|---|---|
DigiKey Part Number | RPC5765-ND |
Manufacturer | |
Manufacturer Product Number | CBLS125A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBLS125A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,34780 € | 34,78 € |
| 250 | 0,32188 € | 80,47 € |
| 500 | 0,30468 € | 152,34 € |
| 1.000 | 0,28930 € | 289,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

