


CBLS120A | |
|---|---|
DigiKey Part Number | RPC5764-ND |
Manufacturer | |
Manufacturer Product Number | CBLS120A |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBLS120A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.315" (8.00mm) |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,34150 € | 34,15 € |
| 250 | 0,31604 € | 79,01 € |
| 500 | 0,29914 € | 149,57 € |
| 1.000 | 0,28401 € | 284,01 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

