


CBLS075A | |
|---|---|
DigiKey Part Number | RPC5761-ND |
Manufacturer | |
Manufacturer Product Number | CBLS075A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52200 € | 2,61 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,41560 € | 20,78 € |
| 100 | 0,39080 € | 39,08 € |
| 250 | 0,36196 € | 90,49 € |
| 500 | 0,34284 € | 171,42 € |
| 1.000 | 0,32572 € | 325,72 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

