
CBHP-9S | |
|---|---|
DigiKey Part Number | CBHP-9S-ND |
Manufacturer | |
Manufacturer Product Number | CBHP-9S |
Description | HOLE PLUG 0.500" SILICONE BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Silicone Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Silicone |
Series | Hole Diameter 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Flange Diameter 0.539" (13.69mm) |
Type Circuit Board Hole Plug |

