Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBHP-8S

DigiKey Part Number
CBHP-8S-ND
Manufacturer
Manufacturer Product Number
CBHP-8S
Description
HOLE PLUG 0.375" SILICONE BLACK
Customer Reference
Detailed Description
Hole Plug 0.375" (9.53mm) 3/8" Silicone Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Material
Silicone
Series
Hole Diameter
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Flange Diameter
0.420" (10.67mm)
Type
Circuit Board Hole Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.