
CBHP-7S | |
|---|---|
DigiKey Part Number | CBHP-7S-ND |
Manufacturer | |
Manufacturer Product Number | CBHP-7S |
Description | HOLE PLUG 0.312" SILICONE BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.92mm) 5/16" Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Circuit Board Hole Plug | |
Color | Black | |
Material | Silicone | |
Hole Diameter | 0.312" (7.92mm) 5/16" | |
Flange Diameter | 0.355" (9.02mm) | |
Panel Thickness | - |

