
CBHP-5S | |
|---|---|
DigiKey Part Number | CBHP-5S-ND |
Manufacturer | |
Manufacturer Product Number | CBHP-5S |
Description | HOLE PLUG 0.200" SILICONE BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.200" (5.08mm) Silicone Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Material Silicone |
Series | Hole Diameter 0.200" (5.08mm) |
Part Status Obsolete | Flange Diameter 0.261" (6.63mm) |
Type Circuit Board Hole Plug |

