




CBEHS005A | |
|---|---|
DigiKey Part Number | RPC3313-ND |
Manufacturer | |
Manufacturer Product Number | CBEHS005A |
Description | BRD SPT EDGE HOLD SNAP LOCK 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.250" (6.35mm) 1/4" |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bag | Mounting Panel Thickness 0.019" ~ 0.078" (0.48mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Edge Holding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,31020 € | 31,02 € |
| 250 | 0,28692 € | 71,73 € |
| 500 | 0,27144 € | 135,72 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

