Board Support Snap Lock / Snap Lock Nylon 0.752" (19.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.752" (19.10mm)
CBDLS665A
CBDLS665A
Supporting your Project: Printed Circuit Board Solutions

CBDLS665A

DigiKey Part Number
RPC3312-ND
Manufacturer
Manufacturer Product Number
CBDLS665A
Description
BRD SPT SNAP LOCK NYLON 19.10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.752" (19.10mm)
Datasheet
 Datasheet
EDA/CAD Models
CBDLS665A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.752" (19.10mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.137" (3.48mm)
Series
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Packaging
Bag
Mounting Hole Diameter
0.137" (3.48mm)
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55800 €2,79 €
100,51900 €5,19 €
250,47440 €11,86 €
500,44500 €22,25 €
1000,41850 €41,85 €
2500,38780 €96,95 €
5000,36742 €183,71 €
1.0000,34918 €349,18 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €