


CBDLS650A | |
|---|---|
DigiKey Part Number | RPC5758-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS650A |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS650A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,36500 € | 36,50 € |
| 250 | 0,33788 € | 84,47 € |
| 500 | 0,31986 € | 159,93 € |
| 1.000 | 0,30377 € | 303,77 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

