Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
CBDLS645A
CBDLS645A
Supporting your Project: Printed Circuit Board Solutions

CBDLS645A

DigiKey Part Number
RPC5757-ND
Manufacturer
Manufacturer Product Number
CBDLS645A
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
-
Support Hole Diameter
0.137" (3.48mm)
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.137" (3.48mm)
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,47800 €2,39 €
100,44600 €4,46 €
250,40640 €10,16 €
500,38080 €19,04 €
1000,35780 €35,78 €
2500,33116 €82,79 €
5000,31352 €156,76 €
1.0000,29772 €297,72 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €