




CBDLS635A | |
|---|---|
DigiKey Part Number | RPC3309-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS635A |
Description | BOARD SPT SNAP LOCK NYLON 9.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.378" (9.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS635A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.378" (9.60mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39000 € | 9,75 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,34300 € | 34,30 € |
| 250 | 0,31744 € | 79,36 € |
| 500 | 0,30046 € | 150,23 € |
| 1.000 | 0,28526 € | 285,26 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

