


CBDLS605A | |
|---|---|
DigiKey Part Number | RPC5751-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS605A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS605A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32060 € | 32,06 € |
| 250 | 0,29644 € | 74,11 € |
| 500 | 0,28050 € | 140,25 € |
| 1.000 | 0,26623 € | 266,23 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

