


CBDLS565A | |
|---|---|
DigiKey Part Number | RPC5749-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS565A |
Description | BOARD SUPRT SNAP LOCK NYLON 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60400 € | 3,02 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,51320 € | 12,83 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,45290 € | 45,29 € |
| 250 | 0,41992 € | 104,98 € |
| 500 | 0,39798 € | 198,99 € |
| 1.000 | 0,37836 € | 378,36 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

