


CBDLS560A | |
|---|---|
DigiKey Part Number | RPC5748-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS560A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.118" (3.00mm) |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.047" ~ 0.078" (1.19mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58800 € | 2,94 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,50080 € | 12,52 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44190 € | 44,19 € |
| 250 | 0,40960 € | 102,40 € |
| 500 | 0,38818 € | 194,09 € |
| 1.000 | 0,36903 € | 369,03 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

