


CBDLS545A | |
|---|---|
DigiKey Part Number | RPC5745-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS545A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Support Hole Diameter 0.118" (3.00mm) |
Series | Mounting Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Panel Thickness 0.047" ~ 0.078" (1.19mm ~ 1.98mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,42200 € | 10,55 € |
| 50 | 0,39540 € | 19,77 € |
| 100 | 0,37170 € | 37,17 € |
| 250 | 0,34416 € | 86,04 € |
| 500 | 0,32588 € | 162,94 € |
| 1.000 | 0,30954 € | 309,54 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

