


CBDLS525A | |
|---|---|
DigiKey Part Number | RPC5742-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS525A |
Description | BOARD SPT SNAP LOCK NYLON 9.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.374" (9.50mm) |
Series | Support Hole Diameter 0.118" (3.00mm) |
Packaging Bag | Mounting Hole Diameter 0.118" (3.00mm) |
Part Status Active | Mounting Panel Thickness 0.047" ~ 0.078" (1.19mm ~ 1.98mm) |
Holding Type Snap Lock | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,33880 € | 33,88 € |
| 250 | 0,31352 € | 78,38 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,28172 € | 281,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

