




CBDLS510A | |
|---|---|
DigiKey Part Number | RPC5739-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS510A |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,34960 € | 17,48 € |
| 100 | 0,32830 € | 32,83 € |
| 250 | 0,30368 € | 75,92 € |
| 500 | 0,28738 € | 143,69 € |
| 1.000 | 0,27278 € | 272,78 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

